• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Back cover Bla

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox Defender Back cover

  • DROP+ | 2X as many drops as military standard (MIL-STD-810G 516.6)Multi-layer protection against falls and scratchesBuilt-in protection for the screenSlim, robust designConnection covers block dust and dirtStand for Apple pencilAttachment points for optional shoulder strap

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Suitable for

27,7 cm (10,9")

Features

Military-grade

Built-in stand

Pen holder

Shockproof

Factory colour

Black

Suitable for

27,7 cm (10,9")

Depth

25.2 mm

Height

266.9 mm

Width

200.7 mm

Weight

454.42 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637749 Otterbox Defender Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Back cover Bla

User & Safety Instructions

User & Safety Instructions 2637749 Otterbox Defender Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Back cover Bla

Description

Are you looking for a legendary protection? With the Defender series you found it. Defender series protects your tablet against falls, dirt and scratches. The streamlined, robust design consists of a hard inner shell, a soft outer shell and an integrated screen protector that work together to ward off everyday impacts and accidents. The four-way adjustable stand allows you to easily type, view media, interact in portrait format and stream in landscape format. In addition, the stand fulfills a double function as a touchscreen protection shield. The Defender series has a robust and refined design that is ready for everything.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)