
Number
Logitech Combo Touch Bookcover
Highlights & Details
- Space to store the Logitech Crayon or Apple pencilProtection for front, rear and cornersBackground lighting adjustable in up to 16 stagesPower supply via iPad via Smart connector
Technical specifications
- Product type
Tablet PC cover
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad 10.9" (Gen.10, 2022)
iPad 10.9" (A16, 2025)
- Suitable for
27,7 cm (10,9")
- Features
Built-in stand
Pen holder
Keyboard
- Factory colour
Black
- Suitable for
27,7 cm (10,9")
- Depth
19.2 mm
- Height
190.9 mm
- Width
253.3 mm
- Keyboard layout
German, QWERTZ
- Weight
572 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2749965 Logitech Combo Touch Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover B
User & Safety Instructions
User & Safety Instructions 2749965 Logitech Combo Touch Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover B
Description
This text is machine translated.






