• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Primo Soft Tablet PC cover Universal bis 13.3 Zoll (260 × 350 mm) 33,0 cm (13") - 33,8 cm (13,3") Sleeve Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Trust Primo Soft Sleeve

  • Shock-absorbing and self-healing neoprene for maximum elasticity and durability
  • Protects your device from scratches and bumps
  • Easy to use by opening on the top and two long
  • Zipper Slide
  • Slim design: fits easily into a bag or a carrying case
  • Soft and light
  • Available in different sizes and colors

Technical specifications

Product type

Tablet PC cover

Design

Sleeve

Compatible with

Universal

Suitable for

bis 13.3 Zoll (260 × 350 mm)

Suitable for

33,8 cm (13,3")

33,0 cm (13")

Features

Shockproof

Factory colour

Black

Material

Neoprene

Suitable for

33,0 cm (13") - 33,8 cm (13,3")

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433220 Trust Primo Soft Tablet PC cover Universal bis 13.3 Zoll (260 × 350 mm) 33,0 cm (13") - 33,8 cm (13,3") Sleeve Black

Description

Soft case for laptops, ultra-books and MacBooks with sizes up to 13.3-inch (260 × 350 mm)

This text is machine translated.

Scope of delivery

  • Trust Primo Soft sleeve for Notebooks up to size 13.3" in the black color

Hints

For devices with external dimensions up to 260 x 350 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)