• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Grip Tablet PC cover Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") Back cover Black

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4Smarts Grip Back cover

  • Extra stable and resistant polycarbonate casing with outer TPU-sleeve for maximum allround protection
  • Resists even the harshest crashes
  • 360 degree standing function
  • Adjustable wrist strap for comfortable transport and secure hold in the hand
  • Form-fitting TPU covers ensure full functionality of all operating elements
  • Tablet can be charged comfortably in the bag, thanks to open connection covers
  • Easy mounting for all-round protection of your tablet
  • Suitable for Apple iPad 10.9 (2022 10. 5th Gen)
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

Suitable for

27,7 cm (10,9")

Features

Wrist strap

Military-grade

Built-in stand

Pen holder

Shockproof

Factory colour

Black

Material

Polycarbonate (PC)

Suitable for

27,7 cm (10,9")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799067 4Smarts Grip Tablet PC cover Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") Back cover Black

Description

This case combines optimum protection and functionality in one! This case is extremely shock resistant thanks to the multi-layered construction. Worn in the hand strap, the tablet fits securely in your hand. The stand function also provides pleasant operating comfort.

This text is machine translated.

Scope of delivery

  • 4smart Rugged Case Grip for iPad 10.9 (2022 10. G.).

Hints

The tablet shown is not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)