• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Plasma Case Tablet PC cover Microsoft Surface Go 4, Surface Go 3, Surface Go 2, Surface Go 25,4 cm (10"

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Urban Armor Gear Plasma Case Outdoor cover

  • Extremely robust protective cover with impact-resistant, soft inner core
  • The hard outer edges reliably protect against damage during falls
  • With hand strap on the back (360° adjustable) and shoulder strap, for easier carrying and working
  • Stand function with many page viewing positions
  • "Designed for Microsoft Surface" certification
  • Compatible with Microsoft TypeCover
  • Certified according to military standard 810G

Technical specifications

Product type

Tablet PC cover

Design

Outdoor cover

Compatible with

Microsoft

Suitable for

Surface Go 4

Surface Go 3

Surface Go 2

Surface Go

Suitable for

25,4 cm (10")

Features

Military-grade

Built-in stand

Pen holder

Shoulder strap

Shockproof

Factory colour

Transparent

US DoD Military Standards

MIL-STD-810G

Material

Polycarbonate (PC)

Suitable for

25,4 cm (10")

Depth

2 mm

Height

25 mm

Width

18 mm

Weight

270 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762995 Urban Armor Gear Plasma Case Tablet PC cover Microsoft Surface Go 4, Surface Go 3, Surface Go 2, Surface Go 25,4 cm (10"

Description

The elegant standing, carrying and protection solution of Urban Armor Gear offers a military standards tested protection against falls and impacts.

This text is machine translated.

Features

  • Unrestricted access to all controls and connections
  • Comfortable holder for the Surface Pen
  • Compatible with the Microsoft Type Cover
  • Meets the requirements of the US military fall test standards (MIL STD 810G 516.6)

Scope of delivery

  • Urban Armor Gear Plasma protective cover with wrist strap

Hints

Compatibility: Microsoft Surface Go

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98€ 86.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)