• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AA0041 Touchpen Incl. ball point pen Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink AA0041 stylus pen

  • Touch pen with integrated ball-point pen
  • Material: aluminium
  • Suitable for touch-screen surfaces
  • Soft rubber tip
  • Suitable for most of the touch smartphones/tablets
  • Removable rubber tip with SIM cards needle
  • Diameter 7.54 mm
  • Length: 140 mm

Technical specifications

Product type

Touchpen

Suitable for

Touchscreen Oberflächen

Compatible devices

iPad

Factory colour

Silver

Compatible with (details)

Suitable for most touch smartphones/tablets

Compatible with

iPad 2

Features

Incl. ball point pen

Keyboard layout

Keyboard not included

Weight

0.052

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1349518 LogiLink AA0041 Touchpen Incl. ball point pen Silver

User & Safety Instructions

User & Safety Instructions 1349518 LogiLink AA0041 Touchpen Incl. ball point pen Silver

Information

Information 1349518 LogiLink AA0041 Touchpen Incl. ball point pen Silver

Description

The touch pen from LogiLink is the ideal tool for precise navigation for all touch screens. The soft rubber top makes it easy to compose messages and comfortable navigation without leaving fingerprints on the screen. Because of the integrated pen you always have writing materials with you.

Scope of delivery

  • LogiLink ® Touch pen with integrated ball-point pen silver

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)