• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Slim Pen Charger Touchpen charger Matt black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Touchpen charger

Suitable for

Microsoft Surface Slim Pen. Slim Pen 2

for brands

Microsoft

Compatible devices

Microsoft

Factory colour

Matt black

Compatible with (details)

Surface Slim Pen

Surface Slim Pen 2

Depth

200 mm

Height

50 mm

Length

200 cm

Width

100 mm

Keyboard layout

None (PC-controlled)

Wireless charging

No

Weight

0.12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899786 Microsoft Surface Slim Pen Charger Touchpen charger Matt black

Description

Charger for Surface Slim Pen 2 and Slim Pen. Includes a USB-A cable for using your surface device or any other compatible device as a power source.

This text is machine translated.

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)