• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pen Replacement tips 3-piece set + pressure-sensitive tip Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microsoft GFU -00002 Input Device Accessories

  • In the Surface Pen Tip Kit are three different tips for selection (2H; HB; (B)
  • Compatible with the surface pin with a button on the flat side

Technical specifications

  • Weight 5 g
Product type

Replacement tips

Suitable for

Surface-Stift

for brands

Microsoft

Compatible devices

Microsoft

Factory colour

Black

Compatible with (details)

For Microsoft Surface Pen

Surface Go 2

Features

+ pressure-sensitive tip

Keyboard layout

None (PC-controlled)

Wireless charging

No

Weight

0.02 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611571 Microsoft Surface Pen Replacement tips 3-piece set + pressure-sensitive tip Black

Description

Microsoft GFU -00002. Width: 22 mm, Depth: 41.8 mm, Height: 8 mm

This text is machine translated.

Scope of delivery

  • Delivery Stiftspitzen-Kit

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)