• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EJ-PP610 Touchpen Grey

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung S Pen EJ-PP610 for Galaxy Tab S6 Lite, Gray

  • - Replacement for the original S Pen of the Galaxy Tab S6 Lite
  • - magnetically sticks to the tablet, so it always has its place
  • - high pressure sensitivity and fast response times
  • - precise pen tip for comfortable writing and drawing
  • - sensor with 4,096 pressure points
  • - helps to avoid fingerprints on the display

Technical specifications

Product type

Touchpen

Compatible devices

Samsung

Factory colour

Grey

Compatible with (details)

Galaxy Tab S6 Lite

Description


Functionality meets creativity.
The S Pen of the Galaxy Tab S6 Lite will enthuse you, it lies like a real pen quite naturally in the hand. Its slim design, low weight and comfortable grip make it a useful tool that you don't want to put away any more.
It magnetically attaches to your tablet and is available for your creativity and productivity. For a clear and natural handwriting, the tip of the S Pen measures 0.7 mm at 4,096 pressure points.


This text is machine translated.

Features

  • Basic properties
  • •Color: Gray
  • •Height: 14.4 cm
  • •Width 0.7 cm
  • •Depth 0.7 cm
  • •Weight 10 g
  • •Product type: Stylus

Scope of delivery

  • Samsung S Pen EJ-PP610 for Galaxy Tab S6 Lite

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)