• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adonit Neo Duo Stylus Apple Digital pen Rechargeable Graphite

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Adonit Neo Duo for Apple iPhone & iPad

  • Magnetic attachmentDual mode for iPhone & iPadNative Palm RejectionPortable and lightweightUSB-C charging during writingReplaceable nib

Technical specifications

Product type

Digital pen

Suitable for

iPhone 16

iPhone 16 Plus

iPhone 16 Pro

iPhone 16 Pro Max

iPhone 16e

iPad 10.9" (A16, 2025)

iPad Air 11" (M3, 2025)

iPad Air 13" (M3, 2025)

iPad Air 11" (M4, 2026)

iPad Air 13" (M4, 2026)

Compatible devices

iPad

iPhone

Factory colour

Graphite

Features

Rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532892 Adonit Neo Duo Stylus Apple Digital pen Rechargeable Graphite

Description

SNAP. GO. JOT.Adonit Neo Series - precise and sensitive, record your ideas anytime, anywhere. Convenient, magnetic attachment to the iPad and suitable for any touch-screen device.

This text is machine translated.

Features

  • Magnetic attachmentIs attached magnetically to the side of the iPad (please check beforehand whether your iPad has a magnetic side)Dual mode for iPhone & iPadNo Bluetooth connection required.Go green for 2017 Apple iPads and older devices, as well as other Apple/Android devicesBlue light for iPad versions from 2018 with the Palm rejection supportNative Palm RejectionWith a compatible iPad*, you can conveniently place your hand bales on the display while using the stylusPortable and lightweightOnly 15g weight and high-quality look & feel through the matt metal housingUSB-C charging during writingAdonit Neo Duo is charged via an accompanying USB-C cable. You can continue to use the stylus while charging.Replaceable nibFirst unscrew the tip to easily remove the spring. Then insert the new spring into the tip and screw the tip back into place

Hints

*Blue light mode with Palm rejection:Apple iPad Air (4. Generation 2020, 3. Generation 2019)Apple iPad mini (6. Generation 2021, 5. Generation 2019)Apple iPad (9. Generation 2021, 8. Generation 2020, 7. Generation 2019, 6. Generation 2018)Apple iPad Pro 11" (3. Generation 2021, 2. Generation 2020, 1. Generation 2018)Apple iPad Pro 12.9" (5. Generation 2021, 4. Generation 2020, 3. Generation 2018)

System requirements

  • Compatible with all iPhone and iPads and Android smartphones & tablets

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)