• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adonit MINI 4 Touchpen Dark grey

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Andonit Mini 4 capacitive stylus dark gray

  • Is comfortable in the hand and offers a natural feeling while writing
  • Integrated carrying clip to the mini 4, for example, in the shirt pocket to store.
  • Ideal for taking with you - perfect for snap chat, Instagram, notes and sketches on the move

Technical specifications

Product type

Touchpen

Suitable for

iPhone 16

iPhone 16 Plus

iPhone 16 Pro

iPhone 16 Pro Max

iPhone 16e

iPad 10.9" (A16, 2025)

iPad Air 11" (M3, 2025)

iPad Air 13" (M3, 2025)

iPad Air 11" (M4, 2026)

iPad Air 13" (M4, 2026)

Factory colour

Dark grey

Compatible with (details)

Devices with capacitive display

iPad

iPhone

Apple Watch

Android devices

Windows devices

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678503 Adonit MINI 4 Touchpen Dark grey

Description

Adonit Mini 4
The new Adonit Mini 4 is a precision stylus ideal for mobile use with your smartphone or tablet.

This text is machine translated.

Features

  • The Precision disc creates an exact point of contact with the display in order to write/draw it exactly where you want
  • The new, non removable damp ning tip is made from one piece and thus provides for additional stability
  • The Mini 4 has a particularly sophisticated design: the lower part including the tip can be screwed out and transport differently in the housing can be stowed away safely
  • The Mini 4 to use, simply touch so that your screen - no batteries or cables are needed.

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)