• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Digital Pen 3 Digital pen + pressure-sensitive tip Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo digital pen 3 - active stylus - blue

  • Compatible with multiple protocols, including MSI active pen and AES 2.0
  • 4096 levels of pressure sensitivity for precise writing and drawing
  • Automatic sleep mode for protecting the battery life
  • Wireless connectivity for comfortable use
  • Designed for effective operation at different temperatures and humidity

Technical specifications

Product type

Digital pen

for brands

Lenovo

Compatible devices

Universal

Factory colour

Blue

Features

+ pressure-sensitive tip

Keyboard layout

German, QWERTZ

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368891 Lenovo Digital Pen 3 Digital pen + pressure-sensitive tip Blue

Description

The Lenovo digital pen 3 was developed for seamless interaction with digital devices and offers functions to the modern user. This active pen with its slim and ergonomic form factor is operated with AAAA batteries, in order to ensure long life and comfort. It supports several protocols, including MSI active pen (MPP2.0), AES 2.0 and USI 1.0, making it compatible with a variety of devices. Fitted with the in-cell touch technology the Digital Pen 3 offers precise control and sensitivity with 4096 pressure levels. The wireless connectivity provides for an effortless connection with devices, while functions like the automatic sleep mode improve the battery power. The pen can be used at temperatures from 5 °C to 40 °C and a humidity of 30% to 80% and thus adjusts itself to the different ambient conditions. It increases the productivity of users both at work and at home.

This text is machine translated.

Features

  • Automatic sleep mode
  • WGP Protocol
  • Advanced In-Cell-Touch-Technology

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)