FIXED Active Stylus Pen Graphite for Apple iPad black
Resistant and light - high-quality aluminum alloy
Easy to carry thanks to the built-in magnet
IOS compatible for iPads from 6. Generation
A pen under absolute control thanks to the Palm rejection function
Long operating time up to 20 hours
Charging via USB-C connector
Technical specifications
Product type
Touchpen
Compatible devices
iPad
Factory colour
Black
Compatible with (details)
IPads from 6. Generation
Compatible with
iPad
iPad (7th Gen)
iPad (8th Gen)
iPad (9th Gen)
Documents & Downloads
Datasheet
Datasheet 2474880 FIXED FIXGRA-BK Touchpen Black
Description
Pen accuracy per pixel and no delay Supports palm rejection for natural hand holding when using graphite Intelligent tip that dynamically adjusts the weight of the line, depending on the angle at which you place it The pen is attached to the iPad housing with magnets Aluminium housing Battery life up to 20 hours USB-C charging Automatic switch-off when not in use Compatible with all iPads from 2018 to today
This text is machine translated.
Scope of delivery
Stylus Graphite Pen
USB-C cable
User manual.
Description
Pen accuracy per pixel and no delay Supports palm rejection for natural hand holding when using graphite Intelligent tip that dynamically adjusts the weight of the line, depending on the angle at which you place it The pen is attached to the iPad housing with magnets Aluminium housing Battery life up to 20 hours USB-C charging Automatic switch-off when not in use Compatible with all iPads from 2018 to today