• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tucano Up Plus Tablet PC cover Apple iPad Air 11" (M2, 2024), iPad Air 11" (M3, 2025), iPad Air 11" (M4, 2026) 27,9 cm (

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tucano Up Plus Book case

  • Hard-shell case with variable stand function
  • Camera opening on the rear side
  • Internal charging cradle for the Apple pencil 2
  • Folding corner for quick use of the camera
  • Alarm function

Technical specifications

  • Weight: 317 g.
  • Outer dimensions 19.5 x 25.3 1.4 cm
  • Interior dimensions 17.85 x 24.76 x 0.61 cm
Product type

Tablet PC cover

Design

Book case

Compatible with

Apple

Suitable for

iPad Air 11" (M2, 2024)

iPad Air 11" (M3, 2025)

iPad Air 11" (M4, 2026)

Suitable for

27,9 cm (11")

Features

Magnetic lock

Built-in stand

Pen holder

Factory colour

Dark grey

Suitable for

27,9 cm (11")

Depth

350 mm

Height

50 mm

Width

250 mm

Weight

420 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062472 Tucano Up Plus Tablet PC cover Apple iPad Air 11" (M2, 2024), iPad Air 11" (M3, 2025), iPad Air 11" (M4, 2026) 27,9 cm (

Description

Slim, robust case with variable stand function. The outer skin has a pleasant grip, does not slip and is easy to maintain. The inner tray made of silicone protects the device from impacts, scratches and dirt on all sides. An extra charger for the pencil keeps this handy, prevents loss and damage while traveling.
The case is partly fixed on the rear inner cover, i.e. foldable and thus offers a stand function with variable angle of inclination. The lid comes with an alarm function. When opening or Close will activate the device or put it into sleep mode. All connections and functions can be used without hindrance. The cover is easy to attach, and it sits accurately and reliably.

The lid can be turned 360° and then offers a minimum angle of inclination, for example. For writing. In order to obtain a higher angle of inclination, the lid can also be rolled up to a wedge thanks to the folding. By rolling up, one also has a secure grip and free view for the fast and undisturbed use of the rear camera, with which one can then catch the desired object in the blink of an eye.

Suitable for:
IPad Air 10.9", 4. Gen 2020
IPad Air 10.9", 5. Gen 2022
IPad Pro 11" (2018, 2020, 1., 2. 5th Generation)

This text is machine translated.

Scope of delivery

  • Up Plus protective cover with cover for iPad Air 10.9" (Gen 4, 5), iPad Pro 11" (Gen 1, 2, 3, 4), dark gray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)