
Number
Highlights & Details
Renkforce Universal lockable and height-adjustable floor stand for tablets and iPads the large 20.1 cm (7.9") up to 26.7 cm (10.5") silver/black
- Can be locked for most of the tablets of 20.1 cm (7.9") up to 26.7 cm (10.5")
- High-quality, elegant aluminum stand incl. cable routing
- Base plate made of solid steel, screw mounted on the floor or table
- Portrait or landscape format mounting possible
- Tablet by 360 degrees and 70° inclination angle for optimum position
- Height-adjustable stand of 63 to 108 cm height
Technical specifications
- Height (max.): 108 cm
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
20,1 cm (7,9")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
23,9 cm (9,4")
24,4 cm (9,6")
24,6 cm (9,7")
25,7 cm (10,1")
26,7 cm (10,5")
- Suitable for
20,1 cm (7,9") - 26,7 cm (10,5")
- Features
lockable
height-adjustable
Floor mount (fixed)
pivoted
- Factory colour
Black
Silver
- Height
442 mm
- Length
348 mm
- Width
1185 mm
- Weight
3.53 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1483525 Renkforce PAD21-04 Tablet PC stand Universal 20,1 cm (7,9") - 26,7 cm (10,5")
User & Safety Instructions 1483525 Renkforce PAD21-04 Tablet PC stand Universal 20,1 cm (7,9") - 26,7 cm (10,5")
User & Safety Instructions 1483525 Renkforce PAD21-04 Tablet PC stand Universal 20,1 cm (7,9") - 26,7 cm (10,5")
Description
The Renkforce Tablet PC stand is a fascinating, elegant, compact stands for the Apple iPad (1.2.3.4. Gen/Air/Air 2/Pro 9.7), Samsung Galaxy Tab 9.7 and 26.7 cm (10.5 inch) models and most of the other tablets with the size of 20.1 cm (7.9") up to 26.7 cm (10.5"). The Tablet PC stand height is adjustable from 630 mm to 1080 mm.
Precise made of high-quality aluminum, enriched with the Renkforce each interior.
The discreet and modern design and the well thought out approach to emphasize the uniqueness of the tablet stand.
Perfectly presented everywhere
The Renkforce tablet stand allows your tablet in the office, shop, at trade fairs, presentation rooms, in doctors' offices or also in the living room or bedroom always look good.
The housing of the tablet stand is tilted and lockable made of solid steel.
Burglar proof
The fuse housing is made of steel, and lockable (keys are included in the delivery) and thus protects your tablet against theft.
In addition, the base plate with the 4 countersunk notches holes on the floor fixed/screwable.
This text is machine translated.
Features
- Internal cable routing
- Lockable fuse housing
- Adjustable height
Scope of delivery
- Renkforce Universal Floor Stand
- User manual
- Fitting Material
- 1x key


