• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-AR901-SG Tablet PC stand Universal Tablet, Laptop, Mobile Phone 12,7 cm (5") - 25,4 cm (10")

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

260 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce tablet and laptop stand, Aluminium, 11" - 17" (28cm - 43cm), Sliver grey

  • For laptops, tablets and mobile phones
  • Max. load carrying capacity 5 kg.

Technical specifications

Product type

Tablet PC stand

Compatible with

Universal

Suitable for

Tablet

Laptop

Mobile Phone

Suitable for

12,7 cm (5")

17,8 cm (7")

20,3 cm (8")

22,9 cm (9")

25,4 cm (10")

Suitable for

12,7 cm (5") - 25,4 cm (10")

Factory colour

Silver-grey

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531077 Renkforce RF-AR901-SG Tablet PC stand Universal Tablet, Laptop, Mobile Phone 12,7 cm (5") - 25,4 cm (10")

Description

Note: Can be used to store laptops; the pages can be used as a laptop holder or stand for mobile phones

This text is machine translated.

Features

  • Material: Aluminium alloy, silicone
  • Dimensions: 160x112.5x101mm
  • Surface treatment: Sandblasting and oxidation of aluminum
  • Compatible device size: 11"" to 17"" laptops / 5"" - 10"" tablets
  • Available colours: Silver, dark space gray
  • Compatible devices: Laptops, tablets, mobile phones
  • Load-bearing capacity per floor:5kg
  • Note: Can be used for storing laptops; the side can be used as a laptop holder or stand for mobile phones

Scope of delivery

  • Renkforce tablet and laptop stand, Aluminium, 11"" - 17"" (28cm - 43cm), Silver grey
  • Renkforce installation manual
  • Renkforce safety sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)