• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Tablet PC desk mount Universal Tablets von 4.7" bis 12.9" 11,9 cm (4,7") - 32.3 cm (12,7")

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

VALUE Universal-Tablet-table stand, table mounting

  • Slim and stylish design for an elegant appearance
  • Suitable for tablets from 4.7" to 12.9"
  • The table mount holds tablets weighing up to 1 kg
  • The soft rubber pads keep your device safe without scratches or damages
  • Integrated ball-and-socket joint enables rotation, tilting and swiveling in any direction
  • Adjustable angle for optimal viewing positions

Technical specifications

Product type

Tablet PC desk mount

Compatible with

Universal

Suitable for

Tablets von 4.7" bis 12.9"

Suitable for

11,9 cm (4,7")

12,2 cm (4,8")

12,4 cm (4,9")

12,7 cm (5")

13 cm (5,1")

13,0 cm (5,1")

13,2 cm (5,2")

13,5 cm (5,3")

13,7 cm (5,4")

13,8 cm (5,45")

14 cm (5,5")

14,0 cm (5,5")

14,2 cm (5,6")

14,5 cm (5,7")

14,7 cm (5,8")

14,8 cm (5,84")

15 cm (5,9")

15.24 cm (6")

15,2 cm (5,99")

15,2 cm (6")

15,5 cm (6,09")

15,5 cm (6,1")

15,6 cm (6,15")

15,7 cm (6,18")

15,7 cm (6,2")

15,8 cm (6,21")

15,9 cm (6,26")

16 cm (6,3")

16,2 cm (6,39")

16,3 cm (6,4")

16,4 cm (6,47")

16,5 cm (6,5")

16,8 cm (6,6")

17 cm (6,7")

17,5 cm (6,9")

17,8 cm (7")

19,8 cm (7,8")

19,9 cm (7,85")

20,1 cm (7,9")

20,3 cm (8")

20,6 cm (8,1")

21,1 cm (8,3")

21,3 cm (8,4")

22,1 cm (8,7")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24 cm (9,5")

24,4 cm (9,6")

24,6 cm (9,7")

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

25,9 cm (10,2")

26,2 cm (10,3")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10.8")

27,4 cm (10,8")

27,7 cm (10,9")

27,9 cm (11")

29,2 cm (11,5")

29,5 cm (11,6")

30.0 cm (10,8")

30,5 cm (12")

30,7 cm (12,1")

31 cm (12,2")

31,0 cm (12,2")

31,2 cm (12,3")

31,5 cm (12,4")

31,8 cm (12,5")

32 cm (12,6")

32.3 cm (12,7")

32,8 cm (12,9")

Show more
Suitable for

11,9 cm (4,7") - 32.3 cm (12,7")

Features

pivoted

height-adjustable

Factory colour

Black

Cable design

Round

Version

Cable

Depth

150 mm

Height

700 mm

Width

100 mm

Keyboard layout

None (PC-controlled)

Cable use

C13/C14 appliances

Wireless charging

No

Product type description

Zubehör PDA

Weight

700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995477 Value Tablet PC desk mount Universal Tablets von 4.7" bis 12.9" 11,9 cm (4,7") - 32.3 cm (12,7")

Description

The slim and stylish design offers an elegant appearance. The adjustable holder can be used to attach tablets from 4.7" to 12.9". The table mounting holds tablets safely in position with a weight of up to 1 kg.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)