• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts DS15-545BL1 Tablet PC desk mount 11,9 cm (4,7") - 32,8 cm (12,9")

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Weighs 1 kg
  • Table mounting: Clamp
  • Height adjustment: 40 cm
  • Depth adjustment 38 cm
  • Angle 270°
  • Swivel range: 104°
  • Rotation: 360°
  • Material: Steel
Product type

Tablet PC desk mount

Suitable for

11,9 cm (4,7")

32,8 cm (12,9")

Suitable for

11,9 cm (4,7") - 32,8 cm (12,9")

Features

pivoted

height-adjustable

Factory colour

Black

Wireless charging

No

Product type description

Zubehör TFT/LCD-TV

Weight

0.749

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342122 Neomounts DS15-545BL1 Tablet PC desk mount 11,9 cm (4,7") - 32,8 cm (12,9")

Description

The Neomounts DS15-545BL1 is a universal tablet holder for tablets from 4.7 to 12.9" and a load capacity of 1 kg. The tablet holder has 3 points of rotation and is Ideal for hands-free video calling, viewing films, playing games or for using a tablet as a second screen.

Through the integrated ball-joint the bracket can be rotated by 360°, so that you can change between portrait and landscape format. Moreover, the clever tilt (270°) and swivel options (104°) of the stand enable the ideal viewing angle to be set. Soft rubber pads protect your device from scratches and the solid base with anti-skid silicone pads provides for a safe positioning of your device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)