• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Companion Wall Home Tablet PC wall bracket Apple iPad mini (6. Gen.) 21,1 cm (8,3")

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Companion Wall Home for iPad mini 6 8.3" USB-C White Powder Coated

  • Single-sided open tablet wall bracketMounting in portrait or landscape format 15 mm thin Extends beyond the surface of the tabletPerfect for everyday useEasy removal and insertion of a tablet in the wall bracketCable integrated in the wall bracketnot lockable/not lockable Resistant to scratches and fingerprints Construction on the wall Optional flush-mounted power supply for power supplyOptional rotation unit for the rotation function

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad mini (6. Gen.)

Suitable for

21,1 cm (8,3")

Suitable for

21,1 cm (8,3")

Factory colour

White (powder-coated)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613624 Displine Companion Wall Home Tablet PC wall bracket Apple iPad mini (6. Gen.) 21,1 cm (8,3")

Warranty Terms

Warranty Terms 2613624 Displine Companion Wall Home Tablet PC wall bracket Apple iPad mini (6. Gen.) 21,1 cm (8,3")

Description

Companion Wall Home is a stylish, single-sided, asymmetric tablet wall mount. It is made of high-quality, precisely milled aluminum with powder-coated surface finish. The high-quality tablet wall bracket from Displine combines modern design and flexibility. The open side allows easy removal of the tablet and assimetriched design gives an attractive look.

This text is machine translated.

Features

  • Rotation unit, USB power supply, PoE adapter - can be ordered separately

Scope of delivery

  • User manual.
  • Frame (as a component with integrated USB and inserted with felt)
  • Set of wall plugs with screws for wall mounting (4 wall plugs + 4 screws)
  • 4 felt plugs for covering screw heads, for self-sticking after assembly

System requirements

  • IPad mini 6 8.3"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)