
Number
Highlights & Details
Universal wall mount for tablets
- Stability for all tablets of 177.8 - 264.16 mm (7" - 10.4") in size
- Rotatable by 360° for horizontal and vertical viewing
- Tilting up to 45° and swiveling up to 180°
- Two retainer jaws for holding the tablet
Technical specifications
- Carrying capacity: max.1 kg
- Weight: 0.6 kg
- Product type
Tablet PC mount
- Compatible with
Universal
- Suitable for
17,8 cm (7")
20,3 cm (8")
22,9 cm (9")
25,4 cm (10")
25,7 cm (10,1")
- Suitable for
17,8 cm (7") - 25,7 cm (10,1")
- Factory colour
Black
Silver
- Weight
0.6 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1344637 Renkforce Tablet PC mount Universal 17,8 cm (7") - 25,7 cm (10,1")
User & Safety Instructions 1344637 Renkforce Tablet PC mount Universal 17,8 cm (7") - 25,7 cm (10,1")
User & Safety Instructions 1344637 Renkforce Tablet PC mount Universal 17,8 cm (7") - 25,7 cm (10,1")
Description
This convenient wall bracket can be used universally for many Tablet-PC models (e.g. Samsung Galaxy Tab I + II, iPad I-III). The surface as well as the holder arms are in the "contact" with an anti-slip coating made from silicone. Thus your Tablet-PC held securely in position and also from scratches or abrasion. The sturdy holder arms are flexibly adjustable. After the wall mounting the cradle can be easily around 360° rotating - so you can watch movies comfortably in landscape or portrait position read texts in the.
Easy to set up
This wall bracket is mounted in a matter of minutes.
The bracket with the supplied screws to the wall clip is fixed. There is then slid the holder.
Whether in the bath to the television in the bath tub, in your kitchen to look up recipes, as wall bracket on the desk or in the professional use for product presentation - in this holder, you will no longer do not want to give up!
This text is machine translated.
Features
- Perfect for a comfortable use of the Tablet PCs: in the office, in the kitchen, living area, etc...
- For Tablet PCs from 17.78 cm (7") - 26.4 cm (10.4")
- Adjustable claws for individual adjustment and a perfect fixation of the tablets
- Tilt, swivel and can be rotated 360° for an optimum positioning
- Practical and simple screw mounting allows a flexible choice when attaching
- Stylish design made of high-quality, stable materials
- Design: Wall Bracket
- Positioning: 360° freely adjustable.
Scope of delivery
- Renkforce Universal wall bracket for 17.78 cm (7") - 26.4 cm (10.4") Tablets
- Fasteners
- User manual








