


iPad
iPad Pro 11 (M5, 2025)
WiFi + Cellular
27.9 cm
11 inch
120 Hz
Ultra Retina XDR
True Tone
Tandem OLED
Pro Motion technology
Touch display
2420 x 1668 Pixel
Apple M5 chip (9-core CPU with 3 performance cores and 6 efficiency cores, 10-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 153 GB/s memory bandwidth)
Apple M5
9-Core CPU mit 3 Performance-Kernen und 6 Effizienz-Kernen
9 x
12 GB
Apple M5
10-Core GPU
512 GB
12 MP
12 MP
iPadOS 26
Apple Intelligence
Wi-Fi / 5G
GPS
eSIM
WiFi
5G
LTE/4G
UMTS/3G
6
No
Yes
Yes
eSIM
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
700 MHz
750 MHz
800 MHz
850 MHz
900 MHz
1400 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
Show more1 x
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
Silver
177.5 mm
249.7 mm
5.3 mm
446 g
LiPo
9 h
11 inch
G (A - G)
15 W
60 W
600 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
Show more27.9 cm (11 inch)
with USB Power Delivery
yes
User & Safety Instructions 3530741 Apple iPad Pro 11 (M5, 2025) WiFi + Cellular 512 GB Silver 27.9 cm (11 inch) Apple M5
The necessary accessories are required to use the article as described.