
Apple iPhone Duo Night sky 2 TB EEC A (A - G) 19.3 cm (7.6 inch)
EAN:
Part number:
Item no:
Highlights & Details
Apple iPhone Duo Night sky 2 TB
- LARGEST DISPLAY. IN A THIN, FOLDABLE DESIGN – read, revise and do tasks on the huge inner display. The coating of nano-texture reduces glare effects for optimum readability. 50% larger display than iPhone 18 Pro Max (2)
- MULTITASKING. SIDE BY SIDE. – A new iOS design and new, versatile positions and orientations enhance productivity, including new multitasking capabilities. (1)
- BEAUTIFUL AND RUGGED – iPhone Duo has a class 5 titanium frame and hinge cover, and Ceramic Shield 2 on the front panel and Ceramic Shield on the back panel.
- 48 MP Dual FUSION CAMERA SYSTEM – The 48 MP Fusion main camera and the ultra-wide angle camera offer completely new possibilities for taking pictures.
- NEW CAMERA FEATURES – now with the first FaceTime camera below the meeting display – even while traveling. (3)
- A20 PER CHIP. DESIGNED FOR AI WORKLOADS – Next-generation steam chamber and Dual 16 core neutral engine speed up every workflow. Whether loading large files for review, intensive AI workflows, or multitasking in multiple apps
- DUAL BATTERY SYSTEM. Power FOR THE WHOLE DAY – Up to 8 hours more video playback (from 23 hours as compared to the iPhone 15 Pro) when using the internal display. (4) Up to 21 hours more video playback (from 23 hours compared to iPhone 15 Pro) when using the external display. (4)
- Apple INTELLIGENCE − Private, secure and with a lot of Power. Write something, show personality and do things with ease. (5)
- FULLY AUTOMATIC IMPLEMENTATION. NO PROBLEMS FOR IT – It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
- A SMART INVESTMENT - iPhone is more valuable than any other smartphone. It is made of high-quality, durable materials and has a high replacement value. And with iOS, updates will continue to come to the iPhone in the future.
- EASY TO UNDERSTAND. EASY TO LEARN, EVERYTHING DONE – iPhone is reliable and easy to use so teams can get started right away. When employees spend less time with IT, they can be much more productive.
- IMPORTANT SAFETY FEATURES – With accident detection, iPhone can detect and call for assistance in a serious car accident. (6)
- BETTER CONNECTIONS. SUPER-FAST CONNECTIONS – keep your team connected securely and at maximum speed with WLAN 7, (9) Bluetooth 6, 5G (8) and eSIM (7) at all times.
- ESIM FLEXIBLE. SECURE. SEAMLESSLY - iPhone Duo is activated with an eSIM. (9) The eSIM offers more flexibility, greater convenience, added security and seamless connectivity – perfect for international business trips.
- INNOVATIVE IN SECURITY AND DATA PROTECTION. TOUCH ID allows teams to quickly, easily and securely unlock devices, open protected files, and retrieve passkeys with a touch of a finger.
Technical specifications
- Product type
Smartphone
- Type
iPhone Duo
- GSM standard
5G
GSM/2G
LTE/4G
UMTS/3G
- Factory colour
Night sky
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 27
- Display (cm)
19.3 cm
- Screen size diagonal (inches)
7.6 inch
- Display resolution
1878 x 2670 Pixel
- Resolution of built-in camera
48 MP
48 MP
48 MP
- Front camera resolution
12 MP
- Memory capacity
2 TB
- SIM card version
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- NFC (Near field communication)
Yes
- Mobile phone features
Dynamic Island
Always-On Display
HDR
IP68
NFC
Emergency SOS via satellite
Fast charging
Sprayproof
Dustproof
Face recognition
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
163.4 mm
- Height
117.8 mm
- Depth
5.2 mm
- Weight
254 g
- Interfaces
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
NFC
A (A - G)
- Charging capacity (min.)
4.5 W
- Charging capacity (max.)
54 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3832872 Apple iPhone Duo Night sky 2 TB EEC A (A - G) 19.3 cm (7.6 inch)
Description
IPhone Duo The largest iPhone display of all times in a thin, foldable design - for more place, to do everything. Newly developed iOS design and the A20 Pro chip for even more productivity. (1)
This text is machine translated.
This text is machine translated.
Scope of delivery
- IPhone with iOS 27
- USB‑C charging cable (1 m)
Hints
(1) Subject to changes to the features. Some features, apps, and services may not be available in all regions or languages.
(2) The display has rounded corners that follow the curves of the design and are located within a normal rectangle. The display has a screen size of 5.36" (13.62 cm) for the iPhone Duo (outer display), 6.06" (15.40 cm) for the iPhone 16e and iPhone 17e, 6.12" (15.93 cm) for the iPhone 17, 6.86" (15.54 cm) for the iPhone 16 and iPhone 18 Pro, 6.55" (16.63 cm) for the iPhone Air, 6.27" for the iPhone (17.42 cm) in case of iPhone 18 Pro Max and 7.58" (19.26 cm) in case of iPhone Duo (inner foldable display). The actual visible display area is smaller.
(3) Action mode is available on iPhone 14 models and later, except iPhone SE, iPhone 16e, and iPhone 17e. Audiomix is available on iPhone 16 models and later. Camera control is available on iPhone 16 models and later, except iPhone 16e and iPhone 17e. The Center Stage front camera is available on iPhone Duo, iPhone 18 Pro, iPhone 17, iPhone 17 Pro, iPhone 17 Pro Max and iPhone Air.
(4) All battery life information depends on mobile phone network, location, signal strength, configuration, usage, and other factors. Actual results may vary. The battery has a limited number of charge cycles and may need to be replaced at some point. Battery life and number of charge cycles vary depending on usage and settings. The battery tests were performed with specific iPhone devices. For more information, visit apple.com/de/batteries and apple.com/de/iphone/compare.
(5) Apple intelligence is available when Siri and the device language in Chinese (Simplified), Chinese (Traditional), Danish, Dutch, English, French, German, Italian, Japanese, Korean, Norwegian, Portuguese, Spanish, Swedish, Turkish or Vietnamese. Some features may not be available in all regions or languages. Some devices may not be available in all regions. Siri AI will initially not be available in the EU on iOS. Certain Apple intelligence features that use server-side models have daily usage limits, including, but not limited to, intelligent photo editing tools, image playground, and AFM 3 cloud models in shortcuts. Daily limits may vary depending on the function, complexity of the request, system requirements, system policies, and other factors. Extended access to these features will be available for a fee in the future. Use of these features is subject to the Apple Intelligence Terms and Conditions. For more information, visit apple.com/de/apple-intelligence.
(6) The iPhone 14 and later can detect a serious car accident and call for help. Requires a wireless connection, satellite connection, or Wi-Fi calls.
(7) WLAN 7 is available in countries and regions where it is supported.
(8) Data plan required. 5G is available in selected countries and through selected providers. Speed may vary depending on location and vendor. For more information on 5G support, please contact your mobile service provider and visit apple.com/de/iphone/cellular.
(9), iPhone and iPhone Air models are activated with an eSIM and do not support physical SIM. To use an eSIM, a wireless service provider that supports eSIM and a wireless service plan are required. More details can be found at the respective mobile phone provider. For more information, visit apple.com/de/esim.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















