• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPhone Duo Night sky 256 GB EEC A (A - G) 19.3 cm (7.6 inch)

EAN:
Part number:
Item no:
1/10
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Apple iPhone Duo Night sky 256 GB

  • LARGEST DISPLAY. IN A THIN, FOLDABLE DESIGN – read, revise and do tasks on the huge inner display. The coating of nano-texture reduces glare effects for optimum readability. 50% larger display than iPhone 18 Pro Max (2)
  • MULTITASKING. SIDE BY SIDE. – A new iOS design and new, versatile positions and orientations enhance productivity, including new multitasking capabilities. (1)
  • BEAUTIFUL AND RUGGED – iPhone Duo has a class 5 titanium frame and hinge cover, and Ceramic Shield 2 on the front panel and Ceramic Shield on the back panel.
  • 48 MP Dual FUSION CAMERA SYSTEM – The 48 MP Fusion main camera and the ultra-wide angle camera offer completely new possibilities for taking pictures.
  • NEW CAMERA FEATURES – now with the first FaceTime camera below the meeting display – even while traveling. (3)
  • A20 PER CHIP. DESIGNED FOR AI WORKLOADS – Next-generation steam chamber and Dual 16 core neutral engine speed up every workflow. Whether loading large files for review, intensive AI workflows, or multitasking in multiple apps
  • DUAL BATTERY SYSTEM. Power FOR THE WHOLE DAY – Up to 8 hours more video playback (from 23 hours as compared to the iPhone 15 Pro) when using the internal display. (4) Up to 21 hours more video playback (from 23 hours compared to iPhone 15 Pro) when using the external display. (4)
  • Apple INTELLIGENCE − Private, secure and with a lot of Power. Write something, show personality and do things with ease. (5)
  • FULLY AUTOMATIC IMPLEMENTATION. NO PROBLEMS FOR IT – It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
  • A SMART INVESTMENT - iPhone is more valuable than any other smartphone. It is made of high-quality, durable materials and has a high replacement value. And with iOS, updates will continue to come to the iPhone in the future.
  • EASY TO UNDERSTAND. EASY TO LEARN, EVERYTHING DONE – iPhone is reliable and easy to use so teams can get started right away. When employees spend less time with IT, they can be much more productive.
  • IMPORTANT SAFETY FEATURES – With accident detection, iPhone can detect and call for assistance in a serious car accident. (6)
  • BETTER CONNECTIONS. SUPER-FAST CONNECTIONS – keep your team connected securely and at maximum speed with WLAN 7, (9) Bluetooth 6, 5G (8) and eSIM (7) at all times.
  • ESIM FLEXIBLE. SECURE. SEAMLESSLY - iPhone Duo is activated with an eSIM. (9) The eSIM offers more flexibility, greater convenience, added security and seamless connectivity – perfect for international business trips.
  • INNOVATIVE IN SECURITY AND DATA PROTECTION. TOUCH ID allows teams to quickly, easily and securely unlock devices, open protected files, and retrieve passkeys with a touch of a finger.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 54 W USB PD
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Smartphone

Type

iPhone Duo

GSM standard

5G

GSM/2G

LTE/4G

UMTS/3G

Factory colour

Night sky

CPU type

Hexa Core

Processor cores (No.)

6 x

Operating system (Version)

iOS 27

Display (cm)

19.3 cm

Screen size diagonal (inches)

7.6 inch

Display resolution

1878 x 2670 Pixel

Resolution of built-in camera

48 MP

48 MP

48 MP

Front camera resolution

12 MP

Memory capacity

256 GB

SIM card version

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

6

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3600 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

NFC (Near field communication)

Yes

Mobile phone features

Dynamic Island

Always-On Display

HDR

IP68

NFC

Emergency SOS via satellite

Fast charging

Sprayproof

Dustproof

Face recognition

Super Retina XDR Display

OLED

QI charging

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

163.4 mm

Height

117.8 mm

Depth

5.2 mm

Weight

254 g

Interfaces

USB C®

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

NFC

A (A - G)

Charging capacity (min.)

4.5 W

Charging capacity (max.)

54 W

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832870 Apple iPhone Duo Night sky 256 GB EEC A (A - G) 19.3 cm (7.6 inch)

Description

IPhone Duo The largest iPhone display of all times in a thin, foldable design - for more place, to do everything. Newly developed iOS design and the A20 Pro chip for even more productivity. (1)

This text is machine translated.

Scope of delivery

  • IPhone with iOS 27
  • USB‑C charging cable (1 m)

Hints

(1) Subject to changes to the features. Some features, apps, and services may not be available in all regions or languages.
(2) The display has rounded corners that follow the curves of the design and are located within a normal rectangle. The display has a screen size of 5.36" (13.62 cm) for the iPhone Duo (outer display), 6.06" (15.40 cm) for the iPhone 16e and iPhone 17e, 6.12" (15.93 cm) for the iPhone 17, 6.86" (15.54 cm) for the iPhone 16 and iPhone 18 Pro, 6.55" (16.63 cm) for the iPhone Air, 6.27" for the iPhone (17.42 cm) in case of iPhone 18 Pro Max and 7.58" (19.26 cm) in case of iPhone Duo (inner foldable display). The actual visible display area is smaller.
(3) Action mode is available on iPhone 14 models and later, except iPhone SE, iPhone 16e, and iPhone 17e. Audiomix is available on iPhone 16 models and later. Camera control is available on iPhone 16 models and later, except iPhone 16e and iPhone 17e. The Center Stage front camera is available on iPhone Duo, iPhone 18 Pro, iPhone 17, iPhone 17 Pro, iPhone 17 Pro Max and iPhone Air.
(4) All battery life information depends on mobile phone network, location, signal strength, configuration, usage, and other factors. Actual results may vary. The battery has a limited number of charge cycles and may need to be replaced at some point. Battery life and number of charge cycles vary depending on usage and settings. The battery tests were performed with specific iPhone devices. For more information, visit apple.com/de/batteries and apple.com/de/iphone/compare.
(5) Apple intelligence is available when Siri and the device language in Chinese (Simplified), Chinese (Traditional), Danish, Dutch, English, French, German, Italian, Japanese, Korean, Norwegian, Portuguese, Spanish, Swedish, Turkish or Vietnamese. Some features may not be available in all regions or languages. Some devices may not be available in all regions. Siri AI will initially not be available in the EU on iOS. Certain Apple intelligence features that use server-side models have daily usage limits, including, but not limited to, intelligent photo editing tools, image playground, and AFM 3 cloud models in shortcuts. Daily limits may vary depending on the function, complexity of the request, system requirements, system policies, and other factors. Extended access to these features will be available for a fee in the future. Use of these features is subject to the Apple Intelligence Terms and Conditions. For more information, visit apple.com/de/apple-intelligence.
(6) The iPhone 14 and later can detect a serious car accident and call for help. Requires a wireless connection, satellite connection, or Wi-Fi calls.
(7) WLAN 7 is available in countries and regions where it is supported.
(8) Data plan required. 5G is available in selected countries and through selected providers. Speed may vary depending on location and vendor. For more information on 5G support, please contact your mobile service provider and visit apple.com/de/iphone/cellular.
(9), iPhone and iPhone Air models are activated with an eSIM and do not support physical SIM. To use an eSIM, a wireless service provider that supports eSIM and a wireless service plan are required. More details can be found at the respective mobile phone provider. For more information, visit apple.com/de/esim.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.