• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Mac mini (M4 Pro, 2025) CTO Silver 64 GB RAM 1 TB SSD 12-Core CPU Z1JV_20_DE_CTO

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple Mac mini (M4 Pro, 2025) Mac mini

  • Apple M4 Pro 12-Core CPU
  • RAM: 64 GB
  • 1 TB SSD
  • Apple
  • MacOS

Technical specifications

Product type

Mac mini

Model

Mac mini (M4 Pro, 2025)

based on the following CTO model

MCX44D/A

CPU series

Apple M4 Pro

CPU

Apple M4 Pro 12-Core CPU

Processor/type

12-Core CPU

Processor cores (No.)

12 x

No. of processor P cores

10

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Dedicated graphics card (GPU manufacturer)

Apple

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Hard disk drive 2 type

HDD

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

Interfaces

Gigabit LAN (1 Gbps)

Thunderbolt 5

USB C®

HDMI™

Headphone jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Silver

Width

1970 mm

Height

358 mm

Depth

1970 mm

Weight

1.28 kg

Operating system (Version)

MacOS

CTO

Condition

Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428218 Apple Mac mini (M4 Pro, 2025) CTO Silver 64 GB RAM 1 TB SSD 12-Core CPU Z1JV_20_DE_CTO

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.