
1/5
Mac mini
Mac mini (M5 Pro, 2026)
MHQN4ZD/A
Apple M5 Pro
Apple M5 Pro 15-Core
15-Core
15 x
10
24 GB
Yes
Apple
No
512 GB
SSD
512 GB
0 GB
0 GB
w/o hard drive
6
WiFi
Keyboard not included
1 x
1 x
3 x
2 x
Thunderbolt 5
USB C®
USB C® (USB4®)
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Gigabit LAN (10 Gbps)
Silver
127 mm
50 mm
127 mm
670 g
155 W
MacOS
CTO
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
User & Safety Instructions 3830317 Apple Mac mini Mac mini (M5 Pro, 2026) CTO Apple M5 Pro 15-Core 24 GB RAM 512 GB SSD Apple Z1UD_52_DE_CTO
The necessary accessories are required to use the article as described.