• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Mac mini Mac mini (M5 Pro, 2026) CTO Apple M5 Pro 15-Core 48 GB RAM 4 TB SSD Apple Z1UD_115_DE_CTO

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Apple Mac mini (M5 Pro, 2026) Mac mini

  • Apple M5 Pro 15-Core
  • RAM: 48 GB
  • 4 TB SSD
  • Apple
  • MacOS

Technical specifications

Product type

Mac mini

Model

Mac mini (M5 Pro, 2026)

based on the following CTO model

MHQN4ZD/A

CPU series

Apple M5 Pro

CPU

Apple M5 Pro 15-Core

Processor/type

15-Core

Processor cores (No.)

15 x

No. of processor P cores

10

48 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Dedicated graphics card

No

SSD size (total)

4096 GB

SSD 1 type

SSD

SSD

4 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

6

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

No. of USB 3.0 ports

2 x

Interfaces

Thunderbolt 5

USB C®

USB C® (USB4®)

HDMI™

Headphone jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Gigabit LAN (10 Gbps)

Factory colour

Silver

Width

127 mm

Height

50 mm

Depth

127 mm

Weight

670 g

PSU power

155 W

Operating system (Version)

MacOS

CTO

Condition

Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3830321 Apple Mac mini Mac mini (M5 Pro, 2026) CTO Apple M5 Pro 15-Core 48 GB RAM 4 TB SSD Apple Z1UD_115_DE_CTO

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.