• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MacBook Air 13 (M5, 2026) 34.5 cm (13.6 inch) 16 GB RAM 1 TB SSD 10-Core CPU M5 10-core GPU Silver MDH84D/A

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,825.00 / piece)
€ 1,825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple MacBook 12 Air 34.5 cm (13.6 inch), Apple M5, 16 GB RAM 1 TB SSD Silver

  • WITH THE Power OF THE M5 – With its faster CPU and shared memory, the M5 ensures that applications run faster and more smoothly. This makes multitasking and creative workflows seamless and responsive. A powerful neural engine and a next-generation GPU with neural accelerators deliver a lot of Power for AI.
  • Apple INTELLIGENCE – Apple intelligence is your personal intelligence system. It helps you write something, express yourself and do tasks effortlessly. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple. (1)
  • UP TO 18 HOURS BATTERY LIFE (2) – MacBook Air has incredible battery life and incredible performance. So you have enough Power for the whole day. While working or in the classroom - without having to worry about the store.
  • A BRILLIANT 13.6" DISPLAY (3) – The Liquid Retina display supports one billion colors. Photos and videos have an impressive high contrast with clear details and text is pin-sharp.
  • 12MP CENTER STAGE CAMERA - Stay focused on video calls with automatic alignment or share a top view of your workplace with the desktop view. And with a ring of three microphones and 6 speaker system with 3D audio and Dolby Atmos, everything sounds great.
  • CONNECT EVERYTHING - The MacBook Air has two Thunderbolt 4 ports, a MagSafe charging connection, a headphone connection and the Apple N1 wireless chip for WLAN 7 and Bluetooth 6. And it supports up to two external displays. (4)
  • MACOS RUNS APPS QUICKLY – all your important apps run instantly on MacOS, including built-in FaceTime and news apps. And with built-in virus protection and free software updates, your Mac runs smoothly and safely. (5)
  • LOVE YOUR IPHONE? THEN YOU ALSO LOVE THE MAC – it works wonderfully with your other Apple devices. For example, you can copy something on the iPhone and then use it on your Mac. Send text messages with APP messages or make and answer phone calls with your Mac FaceTime messages. (5)
  • POWER SUPPLIES - Please note: The 13-inch MacBook Air comes with a USB C on MagSafe 3 charging cable, but without a power supply. A USB C power supply or other USB PD 30 W or more power source is required to charge this device. For optimal charging, Apple recommends connecting this Mac to the Apple 30W USB C Power adapter or 70W USB C Power adapter to use fast charging (up to 50% in 30 minutes). (6)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 30 W - 70 W USB PD

Technical specifications

Product type

MacBook 12

Type

MacBook Air 13 (M5, 2026)

Display (cm)

34.5 cm

Screen size diagonal (inches)

13.6 inch

Display properties

In-plane switching

True Tone technology

Liquid Retina

Display resolution

2560 x 1664 Pixel

CPU

Apple M5 chip (10-core CPU with 4 super cores and 6 efficiency cores and 10-core GPU)

CPU series

Apple M5

Processor/type

10-Core CPU

Processor cores (No.)

10 x

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

M5 10-core GPU

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Touch ID

Backlit Magic Keyboard

True Tone Retina Display

Drive

w/o hard drive

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

6

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

Interfaces

Thunderbolt 4

MagSafe 3

Headphone jack (3.5 mm)

Wi-Fi

Bluetooth

No. of Thunderbolt IFs

2 x

Factory colour

Silver

Width

304.1 mm

Height

113 mm

Depth

215 mm

Weight

1.23 kg

Battery / technology

Lithium-polymer battery with 53.8 watt-hours

Operating time (max.)

18 h

Operating system (Version)

MacOS

Screen size diagonal (inches)

13 inch

GPU brand

Apple

Charging capacity (min.)

30 W

Charging capacity (max.)

70 W

Display

34.5 cm (13.6 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733985 Apple MacBook Air 13 (M5, 2026) 34.5 cm (13.6 inch) 16 GB RAM 1 TB SSD 10-Core CPU M5 10-core GPU Silver MDH84D/A

Description

The MacBook Air with the M5 chip combines super-fast performance and powerful AI-capabilities in an unbelievably mobile design. With Apple intelligence, up to 18 hours of battery life and fast SSD storage starting from 512 GB you can work, be creative and play everywhere. (1), (2)

This text is machine translated.

Scope of delivery

  • 13" MacBook Air
  • USB‑C to MagSafe 3 cable (2 m)

Hints

Configurable options are available.
(1) Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. For information on feature and language availability and system requirements, visit support.apple.com/de-de/121115.
(2) Testing conducted by Apple in January 2026 using prototypes of 13-inch MacBook Air systems with Apple M5, 10-core CPU and 8-core GPU, as well as prototypes of 15-inch MacBook Air systems with Apple M5, 10-core CPU and 10-core GPU, all configured with 16 GB RAM and 512 GB SSD. The battery life for wireless web surfing has been tested on 25 popular websites with a WLAN connection. The battery life during video streaming was tested with 1080p content in Safari and a WLAN connection. All systems have been tested with Level 8 display brightness and keyboard backlight turned off. Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
(3) The display size is measured diagonally. The display of the 13" MacBook Air has rounded corners at the top. The display has a diagonal of 13.6" (34.46 cm) as the standard rectangle. The actual visible display area is smaller.
(4) WLAN 7 is available in countries and regions where it is supported.
(5) For FaceTime calls, callers and callers must use a FaceTime-enabled device and a WLAN connection.
(6) QUICK LOAD: Testing conducted by Apple in January 2026 using prototypes of 13-inch MacBook Air systems with Apple M5, 10-core CPU, 8-core GPU, 16 GB shared memory and 512 GB SSD. Tested with the Apple 70W USB C Power adapter (model A2743) and USB C to MagSafe 3 cable (model A2363). The quick charge tests were performed with discharged MacBook Air devices. Times were measured from the start of the sleep mode or from the appearance of the Apple logo at the start of the device. The charging duration varies depending on settings and ambient conditions. Actual results may vary.
HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.