
Highlights & Details
Apple MacBook 12 Pro, 35.6 cm (14 inch), Apple M4 Max, 36 GB RAM 1 TB , SSD, Silver
- WITH THE Power OF THE M4 PRO OR M4 MAX - The M4 Pro chip handles demanding tasks such as compiling millions of lines of code at a super-fast speed. The M4 Max creates the most demanding workflows such as rendering complex 3D content.
- UP TO 22 HOURS OF BATTERY LIFE (1) – The 14-inch MacBook Pro delivers the same exceptional performance, whether it's running on battery or connected to power.
- SUPER-FAST APPS THANKS TO Apple CHIPS (2) – all your most important apps, including Microsoft 365 and Adobe Creative Cloud, run quickly on MacOS.
- LOVE YOUR IPHONE? YOU'LL LOVE THE MAC. – The Mac works easily with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or make and answer FaceTime calls on your Mac. (3)
- BRILLIANT PER DISPLAY – The 14.2" Liquid Retina XDR display (4) has 1,600 nits of peak brightness, up to 1,000 nits of continuous brightness and a contrast ratio of 1,000,000:1.
- ADVANCED CAMERA AND SOUND – with a 12MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio with support for Dolby Atmos, you'll always stay in the middle of the picture and sound great.
- CONNECT EVERYTHING - The 14-inch MacBook Pro has three Thunderbolt 5 ports, a MagSafe 3 charging port, an SDXC card slot, an HDMI port and a headphone jack. And it supports up to two external displays with the M4 Pro or up to four with the M4 Max.
- DATA PROTECTION AND SECURITY ARE INCLUDED DIRECTLY – every Mac comes with reliable protection against malware and viruses. If your Mac is lost or stolen, "Where is?" help find it again. FileVault ensures that your files are encrypted so that no one can access them. And with free security updates, your Mac remains protected.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 14 (M4 Max, 2024)
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display properties
Liquid Retina XDR
True Tone technology
Pro Motion technology
120 Hz
- Display resolution
3024 x 1964 Pixel
- CPU
Apple M4 Max Chip (14-core CPU with 10 performance cores and 4 efficiency cores, 32-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 410 GB/s memory bandwidth)
- CPU series
Apple M4 Max
- Processor/type
14‑Core CPU mit 10 Performance-Kernen und 4 Effizienz-Kernen
- Processor cores (No.)
14 x
- No. of processor E cores
4
- No. of processor P cores
10
36 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Backlit Magic Keyboard
Touch ID
Liquid Retina XDR display
Memory card reader
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 5
SDXC
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
312.6 mm
- Height
15.5 mm
- Depth
221.2 mm
- Weight
1.62 kg
- Battery / technology
72.4-watt-hour lithium-polymer battery
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
14 inch
- GPU brand
Apple
- Display
35.6 cm (14 inch)
- Graphics card type
Apple M4 Max
- No. of graphics cards
1
- Graphics card type
32‑Core GPU
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344057 Apple MacBook Pro 14 (M4 Max, 2024) 35.6 cm (14 inch) 36 GB RAM 1 TB SSD 14‑Core CPU mit 10 Performance-Kernen und 4 Eff
Description
This text is machine translated.
Scope of delivery
- 96W USB‑C Power adapter
- USB‑C to MagSafe 3 cable (2 m)
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










