• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MacBook Pro 14 (M5, 2025) 35.6 cm (14 inch) CTO 32 GB RAM 1 TB SSD M5 (10-Core CPU) Space Black Z1KH_1715_DE_CTO

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple MacBook Pro, 35.6 cm (14-inch), Apple M5, 16 GB RAM, 512 GB SSD, space black

  • 35.6 cm (14") Liquid Retina XDR Display (5)
  • Standard display
  • Apple M5 chip with 10-core CPU, 10-core GPU and 16-core neutral engine
  • 16 GB common main memory
  • 512 GB SSD memory
  • No power supply
  • Three Thunderbolt 4 ports, HDMI port, SDXC card slot, headphone jack, MagSafe 3 port
  • Illuminated Magic Keyboard with Touch ID - German
  • Apple intelligence (2)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 60 W - 96 W USB PD

Technical specifications

Product type

MacBook 12

Type

MacBook Pro 14 (M5, 2025)

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display properties

Liquid Retina XDR

120 Hz

True Tone technology

Display resolution

3024 x 1964 Pixel

CPU series

Apple M5

Processor/type

M5 (10-Core CPU)

Processor cores (No.)

10 x

No. of processor E cores

6

No. of processor P cores

4

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

10-core GPU

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Touch ID

Backlit Magic Keyboard

Liquid Retina XDR display

Memory card reader

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

English (UK), QWERTY, Macintosh

Interfaces

HDMI™

MagSafe 3

SDXC

Headphone jack (3.5 mm)

DisplayPort

Thunderbolt 4

USB C® (USB4®)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

Supported memory cards

SDXC

Factory colour

Space Black

Width

312.6 mm

Height

15.5 mm

Depth

221.2 mm

Weight

1.55 kg

Battery / technology

72.4-watt-hour lithium-polymer battery

Operating time (max.)

24 h

Operating system (Version)

MacOS

Screen size diagonal (inches)

14 inch

GPU brand

Apple

CTO

Condition

Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.

Charging capacity (min.)

60 W

Charging capacity (max.)

96 W

Display

35.6 cm (14 inch)

based on the following CTO model

MDE04D/A

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3535431 Apple MacBook Pro 14 (M5, 2025) 35.6 cm (14 inch) CTO 32 GB RAM 1 TB SSD M5 (10-Core CPU) Space Black Z1KH_1715_DE_CTO

Description


WITH THE Power OF THE M5 - In addition to a faster CPU and a common memory, the M5 has a more powerful GPU with a neural accelerator in each Kern for faster AI performance. You can do demanding workloads at incredible speed.

DEVELOPED FOR Apple INTELLIGENCE - Apple INTELLIGENCE is your personal intelligence system. It helps you write something, express yourself and do things with ease. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple (2).

UP TO 24 HOURS BATTERY LIFE - The 14-inch MacBook Pro delivers the same exceptional performance, whether running on battery or connected to power (1).

SUPER-FAST APPS THANKS TO Apple CHIPS – all your most important apps, including Microsoft 365 and Adobe Creative cloud, run quickly on MacOS (3).

LOVE YOUR IPHONE? YOU'LL LOVE THE MAC. - The Mac works great with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages with APP messages or make and answer FaceTime calls on your Mac (4).

BRILLIANT PRO DISPLAY - The 14.2" Liquid Retina XDR display (5) has 1,600 nits peak brightness, (6) up to 1,000 nits continuous brightness and a contrast ratio of 1,000,000:1.

ADVANCED WITH CAMERA AND SOUND - With a 12MP center stage camera, three studio-quality microphones and six speakers with 3D audio and support for Dolby Atmos, you will always stay in the center of the picture and sound great.

CONNECT EVERYTHING - This MacBook Pro has three Thunderbolt 4 ports and a MagSafe 3 charging port, an SDXC card slot, an HDMI connection and a headphone jack. And it supports up to two external displays.

DATA PROTECTION AND SECURITY ARE BUILT IN DIRECTLY - every Mac comes with reliable protection against malware and viruses. If the Mac is lost or stolen, "Where is?" help find it again. FileVault ensures that the files are encrypted so that no one can access them. And with free security updates the Mac is always protected.

This text is machine translated.

Scope of delivery

  • 14" MacBook Pro
  • USB‑C to MagSafe 3 cable (2 m)
  • USB-C battery charger not included in delivery Please add as required in the order.

Hints

PLEASE NOTE
This MacBook comes with a USB‑C on MagSafe 3 charging cable, but without a power supply. If required, please complete the right USB-C charger when ordering.
HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Legal disclaimers
(1) Battery life varies depending on usage and configuration.
(2) Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. For information on the availability of features and languages and system requirements, please contact the manufacturer.
(3) Apps are available in the APP store. Software and content may be sold separately. Title availability is subject to change.
(4) FaceTime is not available in all countries or regions.
(5) The 14-inch MacBook Pro display has rounded corners at the top. The display has a diagonal of 14.2" (35.97 cm) as the standard rectangle. The actual visible display area is smaller.
(6) Up to 1,600 nits peak brightness at temperatures below 25 °C.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.