
Highlights & Details
Apple Mac mini M1 8C/8C/16/512 2.W ref (good)
- All pre-owned products are refurbished.
- Apple M1
- Octa-Core () CPU
- 512 GB;512 GB;SSD / 16 GB RAM
- graphics card
- MacOS
Technical specifications
- Product type
Mini PC
- CPU series
Apple M1
- CPU
Octa-Core Apple M1
- Processor/type
Octa-Core
- Processor cores (No.)
8 x
16 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
512 GB
- Hard drive
512 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- Interfaces
USB
HDMI™
Thunderbolt
RJ45
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
- Factory colour
Silver
- Width
197 mm
- Height
36 mm
- Depth
197 mm
- Weight
1.20 kg
- Operating system (Version)
MacOS
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3780879 Apple Mini PC Refurbished (good) Apple M1 Octa-Core 16 GB 512 GB 512 GB SSD MacOS
User & Safety Instructions
User & Safety Instructions 3780879 Apple Mini PC Refurbished (good) Apple M1 Octa-Core 16 GB 512 GB 512 GB SSD MacOS
Description
The Apple M1 chip brings the Mac mini, the most versatile Mac desktop computer, to a completely new level of performance. With up to 3x faster CPU speed, up to 6x faster graphics, a powerful neural engine with up to 15x faster machine learning and superfast shared memory - all in an ultra-compact design.* So you can work, play and be creative on the Mac mini with the speed and Power, which you can't imagine.
Highlights
• Apple-designed M1 chip for a huge leap in CPU and GPU performance and machine learning
• The 8-core CPU delivers up to 3x faster performance, making workflows faster than ever*
• 8 Core GPU with up to 6x faster graphics for graphics-intensive apps and games*
• 16 Core Neural Engine for advanced machine learning
• 8 GB of shared memory, so that everything you do WAS can go fast and smoothly
• Super-fast SSD memory starts apps and opens files immediately
• Advanced cooling system for consistently incredible performance
• Next-generation WLAN 6 for faster connections
• Two Thunderbolt / USB 4 ports, one HDMI 2.0 port, two USB A ports and Gigabit Ethernet
• MacOS Big Sur with an impressive new design and big APP updates for Safari, news and maps
• Ultra-compact design with 19.7 cm side length in silver
Hard disk 512 GB SSD
This text is machine translated.
Scope of delivery
- Refurbished PC
- Power cables
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





