• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Sport Band 40 mm M/L Navy

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: Rubber
Product type

Wristband

Compatible with

Watch Ultra 4

Watch Ultra 3

Watch Ultra 2

Watch Ultra

Watch Series 12

Watch Series 11

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE 3

Watch SE 2

Watch SE

Watch Series 5

Watch Series 4

Watch Series 3

Watch Series 2

Watch Series 1

Watch 1st Gen

Show more
Suitable for enclosrues sized

40 mm

Size

M/L

Colour (watch strap)

Navy

Suitable for

Apple watches

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832997 Apple Watch Sport Band 40 mm M/L Navy

Description

The sports wristband made of a special high-power rubber material is resistant, robust and extremely soft. The smooth, compact material elegantly encloses your wrist and feels comfortable on the skin. And the innovative pin lock sees to it that everything sits well.

Strap size
[40 mm and 42 mm housing]
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 150–200 mm circumference.
[46 mm casing] also compatible with 44 mm
S/M
Bracelet for 140–190 mm circumference.
M/L
Bracelet for 160–210 mm circumference.
XL
Bracelet for 195–245 mm circumference. Only in black.

Fits almost all versions of the Apple watch.

This text is machine translated.

Scope of delivery

  • Apple watch sports wristband

Hints

Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 38 mm, 40 mm, 41 mm and 42 mm bracelets are all compatible with the 38 mm, 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.