
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.25
€ 30.67
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Only 7 Piece(s) available
Aqara Dual relay T2
Highlights & Details
- Controls on and off functions
- Can be operated via Apple home-APP
- Apple home and mat over bridge support
- Power monitoring and storage of electricity
Technical specifications
- Nominal parameter (DC): 24 - 30 V: Max. 10 A, max. 300 W (resistive load); 30 - 60 V: Max. 1 A, max. 60 W (ohm resistive load)
- Product type
Wireless switching actuator
Apple HomeKit
Alexa
Google Home
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Frequency
2.4 GHz
- Factory colour
White
- Width
45.5 mm
- Height
48 mm
- Depth
24 mm
- Dim
(W x H x D) 45.5 x 48 x 24 mm
- Hub
Not required
- Weight
50 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3359693 Aqara Wireless switching actuator DCM-K01 White Apple HomeKit, Alexa, Google Home
User & Safety Instructions
User & Safety Instructions 3359693 Aqara Wireless switching actuator DCM-K01 White Apple HomeKit, Alexa, Google Home
Description
The Aqara Dual relay module T2 is a device that uses Zigbee technology for power regulation and controls the on/off functions. There can be a range of devices, including motors, garage doors, lights, switches and power outlets, control in two modes: dry contact and wet contact. This module can increase the intelligence and potential of conventional devices. The device is connected with the Apple home platform and can be operated seamlessly via the Apple home APP. In addition, it is largely compatible with different third-party platforms. With the help of a hub functions like APP-based remote control, time control and power statistics can be implemented.
A versatile home solution: The T2 is versatile and can be used in different ways. It can be installed in ceiling lamps for intelligent control or in normal wall switches and sockets for remote access. It is also suitable for the automation of coffee machines, air freshers, electric heaters, shutters and garage doors in private homes.
Apple home and mat over bridge support: The T2 is compatible with Apple home, Matter, Google home and Amazon Alexa. It transforms traditional devices into intelligent devices and seamlessly integrates with many third-party systems. This makes it easy to set up and link to other compatible products automatically and provides a versatile and user-friendly experience.
Locking and motor control: Users can easily and safely connect the T2 Dual relay module to bi-directional motors. Now the T2 can be used for controlling tubular motors, as roller shutter switches and even as Kern of the system.
Power monitoring and memory: The Dual relay module T2 has an on/off memory function that stores the last state after a power failure. It also offers current measurement and statistical functions.
This text is machine translated.
A versatile home solution: The T2 is versatile and can be used in different ways. It can be installed in ceiling lamps for intelligent control or in normal wall switches and sockets for remote access. It is also suitable for the automation of coffee machines, air freshers, electric heaters, shutters and garage doors in private homes.
Apple home and mat over bridge support: The T2 is compatible with Apple home, Matter, Google home and Amazon Alexa. It transforms traditional devices into intelligent devices and seamlessly integrates with many third-party systems. This makes it easy to set up and link to other compatible products automatically and provides a versatile and user-friendly experience.
Locking and motor control: Users can easily and safely connect the T2 Dual relay module to bi-directional motors. Now the T2 can be used for controlling tubular motors, as roller shutter switches and even as Kern of the system.
Power monitoring and memory: The Dual relay module T2 has an on/off memory function that stores the last state after a power failure. It also offers current measurement and statistical functions.
This text is machine translated.
Hints
The T2 installation is intended for users who are familiar with electrical installations. We always recommend that you contact a professional electrician and use these instructions only as a reference.
System requirements
- Please note: The T2 supports a maximum current of 10 A. In addition, a wall socket with a depth of approx. 60 mm is recommended. If the existing wall socket is not deep enough, you can try to use a wireless remote switch H1 or a surface-mounted or ultra-thin wall switch to control the relay.


















