• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqara Control unit SSM-U01 White Apple HomeKit

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqara T1 Single Switch Module (with Neutral) (HomeKit)

  • Relay control module
  • With neutral conductor
  • Can be combined with other intelligent devices
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.

Technical specifications

  • Input power 100 - 250 VAC, 50/60 Hz
  • Input current: Max. 10A (resistive load)
  • Nominal load: Min. 3 W, max. 2500 W (resistive load), μ Do not overload (Please ensure that the 10A overcurrent protection switch on the front of this product functions normally before it is switched on)
  • Wireless connection: ZigBee 3.0
  • Wireless standard: IEEE 802.15.4
  • Wireless frequency 2.4 GHz (2400 - 2483.5 MHz)
  • Receiver sensitivity -102 dBm
Product type

Control unit

Apple HomeKit

n.rel.

Transfer Standard (Smart Home)

Bluetooth

ZigBee

Used at

Indoors

Power supply (LOV)

mains-powered

2500 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

2.4 GHz

Factory colour

White

Width

40 mm

Height

42.9 mm

Depth

19.9 mm

Dim

(W x H x D) 40 x 42.9 x 19.9 mm

Hub

Required

Data exchange

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481601 Aqara Control unit SSM-U01 White Apple HomeKit

Description

Aqara Single Control Module T1 (Single Firewire Version) is a relay control module based on the Zigbee 3.0 wireless communication protocol that can control the power on and off of lights, fans, and other devices. The Gateway can implement REMOTE APP control, time control, performance detection, power statistics and other features, and can be combined with other intelligent devices to implement smarter scenarios.
This device requires a compatible Zigbee 3.0 hub.
A special hub is required for sharing with HomeKit.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)