
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Aqara Smart wall switch H1 (With neutral, single rocker) gray (HomeKit)
- Makes Aqara devices compatible with a variety of Smart home ecosystems and voice guidance systems
- Suitable for square and round wall boxes
- Controlled via Aqara home APP
- With neutral conductor
- Wall switch with 1 button
Technical specifications
- Product type
Wireless wall-mounted switch
Apple HomeKit
Alexa
Google Home
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Operating voltage
230 V
- Frequency
868 MHz
- Factory colour
Grey
- Width
86 mm
- Height
85.8 mm
- Depth
37.55 mm
- Dim
(W x H x D) 86 x 85.8 x 37.55 mm
- Hub
Not required
- Weight
210 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3359696 Aqara Wireless wall-mounted switch WS-EUK03-G Grey Apple HomeKit, Alexa, Google Home
Description
The Smart wall switch H1 EU makes your Aqara devices compatible with a variety of Smart home ecosystems and voice guidance.
The wall switch H1 EU is the first wall switch from Aqara, which supports both square 86 mm and round wall sockets, which are popular in Europe.
Some wall boxes do not support the installation of several wall switches, such as H1 EU in a row.
An existing 2-way configuration can be upgraded to an intelligent configuration with the help of the wall switch H1 EU and the radio switch H1. These can be mounted on the top of the existing wall box for the secondary 2-way switch as well as on any flat surface using the supplied adhesive pads, for example On a wall.
The behavior of the LED display can be configured via the Aqara HOME APP. From now on you can select whether you want to deactivate it completely, whether you want it to switch on when the switch is on or vice versa. *Not all of these options are available for the neutral version.
Apple HomeKit, Google Assistant, Amazon Alexa and more * are supported.
The actual electrical switch can be controlled by automation (such as motion detectors or wireless mini-switches), while the switch knob controls something else, such as a shutter, so that the user has the functionality of an additional wireless switch.
This text is machine translated.
The wall switch H1 EU is the first wall switch from Aqara, which supports both square 86 mm and round wall sockets, which are popular in Europe.
Some wall boxes do not support the installation of several wall switches, such as H1 EU in a row.
An existing 2-way configuration can be upgraded to an intelligent configuration with the help of the wall switch H1 EU and the radio switch H1. These can be mounted on the top of the existing wall box for the secondary 2-way switch as well as on any flat surface using the supplied adhesive pads, for example On a wall.
The behavior of the LED display can be configured via the Aqara HOME APP. From now on you can select whether you want to deactivate it completely, whether you want it to switch on when the switch is on or vice versa. *Not all of these options are available for the neutral version.
Apple HomeKit, Google Assistant, Amazon Alexa and more * are supported.
The actual electrical switch can be controlled by automation (such as motion detectors or wireless mini-switches), while the switch knob controls something else, such as a shutter, so that the user has the functionality of an additional wireless switch.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































