• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqua Computer kryoM.2 M.2 SSD cooler

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

aqua computerCryoM.2 micro passive cooler for M.2 2280 SSD

  • Black anodized passive cooler for M.2 SSDs in 2280er format With mounting material and heat conductive pad

Technical specifications

  • Material: Aluminium Dimensions: Approx. 70 x 24 x 9 mm incl. mounting clips (H x W x D) Color: Black (anodized) Delivery scope Passive cooler made of black anodized aluminum 1x heat conductive pad 1x protective film for SSD back 2x mounting clips
Product type

M.2 SSD cooler

Weight

42 g

Width

24 mm

Height

70 mm

Length

9 mm

Factory colour

Black

Dim

(L x W x H) 9 x 24 x 70 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619994 Aqua Computer kryoM.2 M.2 SSD cooler

Description

Black anodized passive cooler for M.2 SSDs in 2280er format With mounting material and heat conductive pad

This text is machine translated.