• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON PCEM2-N PCIe-3.0-x4-Adapter HDD cooler

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON PCM2-N PCIe-3.0-x4 adapter, 1x M.2-NVMe SSD, up to 2280 - passive cooling

  • PCIe-3.0 adapter for M.2-SSDs
  • 1x M.2-NVMe SSD
  • Sizes up to 2280
  • Without capacity limit
  • Passive cooling
  • bootable
  • Includes low-profile bracket

Technical specifications

  • Dimensions: 105 x 8 x 49 mm (W x H x D)
  • Input:
  • Interface PCI-Express 3.0
  • Number of lines: 4-lane (x4)
  • Speed (PCI Express 3.0):8 GB/s (bi-directional)
  • Compatibility:
  • PCI Express 1.0a / 1.1 / 2.0 / 2.1 / 3.0
  • PCIe slot x4 / x8 / x16
  • Output:
  • M.2 NVMe (PCI Express) interface
  • Plug: 75-pin M.2 M-Key or B+M-Key
  • Compatibility: All M.2-NVMe SSDs (M-Key)
  • Supported sizes:
  • 2280 / 2260 / 2242 / 2230
  • Installation height: Single/double-sided M.2-SSDs
  • Max. Hard disk capacity: Without limitation
  • Compatibility:
  • MS Windows: 10 / 8.1 / 8 / 7 (all 32- and 64-bit versions)
  • MS Windows Server: 2016 / 2012 / 2008 R2 (all 32- and 64-bit versions)
  • Linux: Kernel 2.6.31 and later
Product type

HDD cooler

Weight

0.095

Width

105 mm

Height

8 mm

Length

49 mm

Factory colour

Multicolour

Dim

(L x W x H) 49 x 105 x 8 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997793 AXAGON PCEM2-N PCIe-3.0-x4-Adapter HDD cooler

Description

PCIe-3.0 adapter for M.2-SSDs 1x M.2-NVMe SSD

This text is machine translated.

Scope of delivery

  • 1x PCI-Express-Adapter with standard aperture
  • Low-Profile-Bracket.
  • 2x Thermal pads
  • Mounting material and screwdriver
  • User manual

More interesting products

(*All information is plus legal VAT)