• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON CLR-M2L3 M.2 SSD cooler

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON CLR-M2L3 passive M.2-SSD heat sink - 2280, 3 mm high, aluminum, black

  • Passive heat sink for M.2-SSDs
  • Made from aluminum with ribs
  • For 2280 M.2 SSDs
  • 6 mm height
  • Including thermal pads
  • This text is machine translated.

Technical specifications

  • Dimensions: 3 x 22 x 77 mm (H x W x D)
  • Weight: 13g
  • Material: Aluminium
  • Colour, black
  • Compatibility: 2280-format M.2 SSDs (NVMe or SATA, equipped on one or both sides)
Product type

M.2 SSD cooler

Weight

13 g

Width

22 mm

Height

3 mm

Length

77 mm

Factory colour

Black

Dim

(L x W x H) 77 x 22 x 3 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024177 AXAGON CLR-M2L3 M.2 SSD cooler

Description

Scope of delivery

  • AXAGON CLR-M2L3
  • 2x Thermal pads
  • Fitting Material
  • Screwdrivers