• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2AW-A053D-R Microswitch OFF-(ON) 0,1A/12VDC Mikroschalter SNAP ACTION SPST-NO Pos: 2 12 V DC 0.1 A 1 x Off/(On)

1/2
Packaging type
Bag
Product type
Microswitch
Connection
Solder pins
Operation type
Steel lever (straight)
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.55 / piece)
€ 2.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Solder pins

Operation type

Steel lever (straight)

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

12 V DC

Switching current (max.)

0.1 A

Content

1 pc(s)

Type

OFF-(ON) 0,1A/12VDC Mikroschalter SNAP ACTION SPST-NO Pos: 2

Engineering Part No

D2AWA053DR

Engineering Series No

D2AW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2589794 Aratas D2AW-A053D-R Microswitch OFF-(ON) 0,1A/12VDC Mikroschalter SNAP ACTION SPST-NO Pos: 2 12 V DC 0.1 A 1 x Off/(On)

User & Safety Instructions

User & Safety Instructions 2589794 Aratas D2AW-A053D-R Microswitch OFF-(ON) 0,1A/12VDC Mikroschalter SNAP ACTION SPST-NO Pos: 2 12 V DC 0.1 A 1 x Off/(On)