• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2AW-BL063M-R Microswitch 12 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Microswitch
Connection
Open end cable
Operation type
Steel lever (straight)
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Microswitch

Functions

momentary

Connection

Open end cable

Operation type

Steel lever (straight)

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

12 V DC

Switching current (max.)

0.1 A

Content

1 pc(s)

Type

D2AW-BL063M-R

Engineering Part No

D2AWBL063MR

Engineering Series No

D2AWM

Documents & Downloads

Datasheet

Datasheet 2589983 Aratas D2AW-BL063M-R Microswitch 12 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2589983 Aratas D2AW-BL063M-R Microswitch 12 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)