• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9393184 Microswitch SL 4NW1 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)

Product type
Microswitch
Connection
Soldering
Switch position
1 x On/(On)
Switching voltage
250 V AC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.00 / piece)
€ 2.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Soldering

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

5 A

Length

20 mm

Width

6.5 mm

Height

10 mm

Content

1 pc(s)

Dim

(L x W x H) 20 x 6.5 x 10 mm

Type

SL 4NW1

Documents & Downloads

Datasheet

Datasheet 2348296 TRU COMPONENTS TC-9393184 Microswitch SL 4NW1 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2348296 TRU COMPONENTS TC-9393184 Microswitch SL 4NW1 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)

Description

The most compact of designs with 2 fixing holes

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)