• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1055.2351 Microswitch 1055.2351 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Soldering
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

537 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Soldering

Contact material

Ag + Au

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

24 V DC

Switching current (max.)

2 A

Length

6.3 mm

Width

13 mm

Height

14.75 mm

IP67

Content

1 pc(s)

Dim

(L x W x H) 6.3 x 13 x 14.75 mm

Type

1055.2351

Type

1 x On(On)

Switching current

2 A

Type

1055.2351

Connection

soldering pins

Documents & Downloads

Datasheet

Datasheet 703152 Marquardt 1055.2351 Microswitch 1055.2351 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703152 Marquardt 1055.2351 Microswitch 1055.2351 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)

Description

Compact design with dust- and water-protected switching system. Modular design with a large variety of connections, additional actuators and fixing methods. Snap/quick break switch (momentary function).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)