• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1055.5953 Snap-action switch 12 V DC, 24 V DC 4 A Off/On IP67 latch 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Snap-action switch
Switch position
Off/On
Switching voltage
12 V DC
24 V DC
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

850 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.30 / piece)
€ 2.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Flammability UL 94 HB
  • Housing black
Packaging type

Piece

Product type

Snap-action switch

Functions

latch

Contact material

Ag

Switch position

Off/On

Switching voltage

12 V DC

24 V DC

Switching current (max.)

4 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Durability

5E5

IP67

Content

1 pc(s)

Switching current (inductive)

4 A

Type

1055.5953

Documents & Downloads

Datasheet

Datasheet 3164743 Marquardt 1055.5953 Snap-action switch 12 V DC, 24 V DC 4 A Off/On IP67 latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3164743 Marquardt 1055.5953 Snap-action switch 12 V DC, 24 V DC 4 A Off/On IP67 latch 1 pc(s) Piece

Information

Information 3164743 Marquardt 1055.5953 Snap-action switch 12 V DC, 24 V DC 4 A Off/On IP67 latch 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)