
Number
Minimum order quantity: 100
Multiple: 1
Total (€ 2.06 / piece)
€ 206.00
incl. VAT
14-day return policy included
Highlights & Details
Omron D2F-01L-A1 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Solder pins (right-angle)
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
30 V DC
- Switching current (max.)
0.1 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D2F-01L-A1
- Engineering Part No
D2F01LA1
- Engineering Series No
D2FN
Documents & Downloads
Datasheet
Datasheet 2591599 Aratas D2F-01L-A1 Microswitch 30 V DC 0.1 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591599 Aratas D2F-01L-A1 Microswitch 30 V DC 0.1 A 1 x On/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle
This text is machine translated.
This text is machine translated.





























