
Number
Total (€ 3.52 / piece)
€ 3.52
incl. VAT
14-day return policy included
Highlights & Details
Omron D2HW-A211D Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Solder pins
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
12 V DC
- Switching current (max.)
2 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D2HW-A211D
- Engineering Part No
D2HWA211D
- Engineering Series No
D2HW
Documents & Downloads
Datasheet
Datasheet 2590061 Aratas D2HW-A211D Microswitch 12 V DC 2 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2590061 Aratas D2HW-A211D Microswitch 12 V DC 2 A 1 x On/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.6mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
This text is machine translated.
This text is machine translated.




















