• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2HW-BL213M Microswitch 12 V DC 2 A 1 x Off/(On) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Open end cable
Operation type
Steel lever (straight)
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D2HW-BL213M Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Open end cable

Operation type

Steel lever (straight)

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

12 V DC

Switching current (max.)

2 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

D2HW-BL213M

Engineering Part No

D2HWBL213M

Engineering Series No

D2HWM

Documents & Downloads

Datasheet

Datasheet 2590489 Aratas D2HW-BL213M Microswitch 12 V DC 2 A 1 x Off/(On) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590489 Aratas D2HW-BL213M Microswitch 12 V DC 2 A 1 x Off/(On) 1 pc(s) Bag

Description

Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.6mm, Wire Terminal, Hinge Lever Actuator, Panel Mount

This text is machine translated.