
Number
Total (€ 15.12 / piece)
€ 15.12
incl. VAT
14-day return policy included
Highlights & Details
Omron D2VW-5L1B-1M Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Open end cable
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V DC
- Switching current (max.)
5 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D2VW-5L1B-1M
- Engineering Part No
D2VW5L1B1M
- Engineering Series No
D2VWM
Documents & Downloads
Datasheet
Datasheet 2591118 Aratas D2VW-5L1B-1M Microswitch 250 V DC 5 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591118 Aratas D2VW-5L1B-1M Microswitch 250 V DC 5 A 1 x On/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch
This text is machine translated.
This text is machine translated.






















