• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D3V-01-1A4 Microswitch 125 V AC 0.1 A 1 x On/(On) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Solder tag
Operation type
Tappet
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.46 / piece)
€ 2.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Solder tag

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

125 V AC

Switching current (max.)

0.1 A

Actuating force

0.98 N

Content

1 pc(s)

Type

D3V-01-1A4

Engineering Part No

D3V011A4

Engineering Series No

D3V

Documents & Downloads

Datasheet

Datasheet 2591939 Aratas D3V-01-1A4 Microswitch 125 V AC 0.1 A 1 x On/(On) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2591939 Aratas D3V-01-1A4 Microswitch 125 V AC 0.1 A 1 x On/(On) 1 pc(s) Bag