• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D3V-01-2C23 Microswitch 125 V AC 0.1 A 1 x On/(Off) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Type C CEE 7/16 plug 4.8 mm
Operation type
Tappet
Switch position
1 x On/(Off)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.30 / piece)
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D3V-01-2C23 Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Type C CEE 7/16 plug 4.8 mm

Operation type

Tappet

Contact type

1 breaker

Switch position

1 x On/(Off)

Switching voltage

125 V AC

Switching current (max.)

0.1 A

Actuating force

0.49 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

D3V-01-2C23

Engineering Part No

D3V012C23

Engineering Series No

D3V

Documents & Downloads

Datasheet

Datasheet 2591958 Aratas D3V-01-2C23 Microswitch 125 V AC 0.1 A 1 x On/(Off) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2591958 Aratas D3V-01-2C23 Microswitch 125 V AC 0.1 A 1 x On/(Off) 1 pc(s) Bag

Description

Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount

This text is machine translated.