
Number
Total (€ 3.31 / piece)
€ 3.31
incl. VAT
14-day return policy included
Highlights & Details
Omron D3V-16-3C4 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 6.3 mm
- Operation type
Tappet
- Contact type
1 maker
- Switch position
1 x Off/(On)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Actuating force
0.98 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D3V-16-3C4
- Engineering Part No
D3V163C4
- Engineering Series No
D3V
Documents & Downloads
Datasheet
Datasheet 2592152 Aratas D3V-16-3C4 Microswitch 250 V AC 16 A 1 x Off/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2592152 Aratas D3V-16-3C4 Microswitch 250 V AC 16 A 1 x Off/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
This text is machine translated.
This text is machine translated.





















