• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G2R-1-E-24V PCB relay 24 V DC 16 A 1 change-over 1 pc(s)

Stroke drawing/circuit diagram
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
125 V DC
380 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Creep rating: PTI 250 to VDE 0303/IEC 112
Product type

PCB relay

Type

G2R-1-E-24V

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1100 Ω

Contact type

1 change-over

Contact material

Ag

Switching voltage (max.)

125 V DC

380 V AC

Switching current (max.)

16 A

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Response time

15 ms

Fall time

5 ms

Electrical lifespan

(bei Nennlast und 1800 Schaltspielen/h) 100 000 Schaltvorgänge

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

29 mm

Width

13 mm

Height

25.5 mm

Dim

(L x W x H) 29 x 13 x 25.5 mm

Content

1 pc(s)

Engineering Part No

G2R1E24DC

Type

Sealed

Nominal voltage (details)

24 V/DC

Test voltage

5000 V/AC/50/60 Hz for 1 min between coil and contact, 1000 V/AC/50/60 Hz for 1 min between contacts of the same contact set

Switching capacity

4000 VA/AC/480 W/DC

Type

G2R-1-E-24V

Ambient temperature

-40 - +70 °C

Documents & Downloads

Datasheet

Datasheet 503932 Aratas G2R-1-E-24V PCB relay 24 V DC 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503932 Aratas G2R-1-E-24V PCB relay 24 V DC 16 A 1 change-over 1 pc(s)

Description

Print relay, monostable neutral. Proven relay with approvals: VDE, UL and CSA.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?